155204-1110

ITT CANNON

Connector Miniature Circular PIN 37 Position Solder Straight Jam Nut 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Miniature Circular PIN 37 Position Solder Straight Jam Nut 37 Terminal 1 Port
Search Keywords: 1552041110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    155204-1110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Resistance:
    8 Milliohms Maxim um
  • Wire Acomodiation:
    #22 - #28 AWG
  • Emi Shielding Effectiveness:
    40dB Attenuation, 100 MHz to 1000 MHz
  • Plating:
    Aluminum/OD Cad
  • Gender:
    Pin, PC Tail, 0.109 Extension
  • Voltage Rating:
    500 VAC RMS Sea Level
  • Shell Style:
    Jam Nut Receptacle
  • Contact Size / Spacing:
    #23 / 0.076 inches (1.9 mm)
  • Contact Arrangement:
    23 Contacts Size 37
  • Shock:
    300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
  • Polarization:
    Clocking Position B (75° 210°)
  • Shell Size:
    7
  • Insulator Resistance:
    5000 Megaohms Minim um
  • Series:
    Threaded Coupling, Double Start ACME Thread
  • Current Rating:
    5 Amps Maxim um
  • Vibration:
    20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
  • Class:
    Back- Potted Receptacle
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$691.36
13
$392.95
19
$277.35
25 +
$271.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!