- Home ›
- All Products›
- 155204-0105
155204-0105
ITT CANNON
Connector Circular - Socket - 37 Position - Solder - Straight - Jam Nut - 37 Terminal - 1 Port - Automotive Medical - 5A - 500 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular - Socket - 37 Position - Solder - Straight - Jam Nut - 37 Terminal - 1 Port - Automotive Medical - 5A - 500VAC.
Search Keywords: 1552040105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155204-0105
-
Alias/AKA:MKJ1C7F13-37DA-518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
7
$687.89
13
$390.98
19
$275.96
25 +
$270.44
Click for Quote
Log in
to unlock special pricing