Image is representational - see mfr. specs

155141-0034

ITT CANNON

Connector Miniature Circular PIN 6 Position Crimp Straight Jam Nut 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Miniature Circular PIN 6 Position Crimp Straight Jam Nut 6 Terminal 1 Port
Search Keywords: 1551410034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    155141-0034
  • Alias/AKA:
    MKJ1A7F6-6PD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock:
    300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
  • Plating:
    Aluminum/Electroless Nickel
  • Contact Resistance:
    8 Milliohms Maxim um
  • Voltage Rating:
    500 VAC RMS Sea Level
  • Contact Size / Spacing:
    #23 / 0.076 inches (1.9 mm)
  • Shell Style:
    Jam Nut Receptacle
  • Wire Acomodiation:
    #22 - #28 AWG
  • Insulator Resistance:
    5000 Megaohms Minim um
  • Shell Size:
    7
  • Operating Temperature:
    -55°/+150 °
  • Gender:
    Pin, Crimp, Removable
  • Contact Arrangement:
    23 Contacts Size 6
  • Class:
    Environmental Plug and Receptacle with Banding/Overmolding Platform
  • Current Rating:
    5 Amps Maxim um
  • Vibration:
    20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
  • Emi Shielding Effectiveness:
    40dB Attenuation, 100 MHz to 1000 MHz
  • Series:
    Threaded Coupling, Double Start ACME Thread
  • Polarization:
    Clocking Position D (140° 275°)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/3/27
Backorder
Price (USD)
Qty
Unit Price
7
$202.99
13
$134.52
19
$109.30
25 +
$107.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!