- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 155124-0000
ITT CANNON
155124-0000
Circular Connector Plug - Female Sockets - 37 Position - 13-37 Shell Size - 5A 500VAC - Threaded - Crimp Termination - Free Ha ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155124-0000 |
| Alias/AKA: | MKJ1A6F13-37SA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |