155002-0001

ITT CANNON

MKJ0A6F7-10PN; Trinity MKJ; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MKJ0A6F7-10PN; Trinity MKJ; Circular
Search Keywords: 1550020001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    155002-0001
  • Alias/AKA:
    MKJ0A6F7-10PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    5 Amps Maxim um
  • Operating Temperature:
    -55°/+150 °
  • Class:
    Environmental Plug and Receptacle with Banding/Overmolding Platform
  • Shell Size:
    6
  • Plating:
    Aluminum/Electroless Nickel
  • Contact Resistance:
    8 Milliohms Maxim um
  • Wire Acomodiation:
    #22 - #28 AWG
  • Contact Size / Spacing:
    #23 / 0.076 inches (1.9 mm)
  • Vibration:
    20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
  • Insulator Resistance:
    5000 Megaohms Minim um
  • Series:
    Threaded Coupling, UN Thread
  • Gender:
    Pin, Crimp, Removable
  • Voltage Rating:
    500 VAC RMS Sea Level
  • Emi Shielding Effectiveness:
    40dB Attenuation, 100 MHz to 1000 MHz
  • Shock:
    300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
  • Contact Arrangement:
    23 Contacts Size 10
  • Shell Style:
    Straight Plug
  • Polarization:
    Normal (150° 210°)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$325.28
13
$185.45
19
$133.94
25 +
$131.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!