help desk software

154182-0057-MS

ITT CANNON

Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 51 POS PL Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 51 POS PL Crimp
Search Keywords: 1541820057MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    154182-0057-MS
  • Alias/AKA:
    M83513/23-G01NP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    3 A max.
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Contact Material:
    Copper Alloy
  • Contact Resistance:
    8 milliohms max.
  • Series:
    Micro "D" Metal Shell
  • Insulator Resistance:
    5000 megohms min.
  • Connector Type:
    Micro D-Subminiature
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Hardware:
    Jackpost (standard)
  • Shell Finish:
    Electroless Nickel
  • Arrangement:
    51 Contact
  • Connector Type A:
    Micro D-Subminiature
  • Contact Termination:
    Crimp
  • Family:
    M83513
  • Coupling:
    Jackscrew Coupling
  • Contact Type:
    Crimp
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Shell Material:
    Aluminum
  • Cable Type:
    Hook-up Wire
  • Thermal Shock:
    -55°/+125 °
  • Cable Length:
    2.768 m
  • Pcb Hardware:
    no PCB mounting hardware
  • Contact Plating:
    Gold
  • Saltspray:
    48 hours
  • Wire Size:
    24 AWG
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Gender:
    PL
  • Connector Type B:
    Not Included
  • Termination Type:
    Straight PCB Termination
  • Maximum Current Rating:
    3 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$453.15
3
$446.36
5
$329.62
8
$244.64
10 +
$239.74
Click for Quote
Log in to unlock special pricing