- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154182-0021
154182-0021
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 51 POS PIN Crimp
Search Keywords: 1541820021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154182-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$564.37
5
$416.76
8
$309.31
10 +
$303.13
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .094 - Plug
In Stock:
1
Minimum Order:
1