- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154182-0005-MS
154182-0005-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.012m Micro D-Subminiature 51 POS PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.012m Micro D-Subminiature 51 POS PL Crimp
Search Keywords: 1541820005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154182-0005-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.012 m
-
Arrangement:51 Contact
-
Cable Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3
$278.52
5
$205.68
8
$152.65
10 +
$149.60
Click for Quote
Log in
to unlock special pricing