- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154182-0004-MS
154182-0004-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 51 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 51 POS PIN Crimp
Search Keywords: 1541820004MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154182-0004-MS
-
Alias/AKA:M83513/03-G04C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
-
Cable Type:Hook-up Wire
-
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$221.18
3
$216.87
5
$216.33
8
$215.79
10 +
$191.50
Click for Quote
Log in
to unlock special pricing