- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 154181-0051-MS
154181-0051-MS
ITT CANNON
Conn Micro D-Subminiature PIN 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port
Search Keywords: 1541810051MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154181-0051-MS
-
Alias/AKA:M83513/26-G01CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
-
Body Orientation:Straight
-
Cable Type:Hook-up Wire
-
Cable Length:2.768 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$402.57
5
$297.28
8
$220.64
10 +
$216.22
Click for Quote
Log in
to unlock special pricing