- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154180-0043
ITT CANNON
154180-0043
Cable Assembly Hook-up Wire 4.368m 24AWG Micro D-Sub 37 POS PL Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154180-0043 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
Supplier's Standard Package:
|
1 |