- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154180-0012-MS
154180-0012-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.45m 26AWG 37 POS D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.45m 26AWG 37 POS D-Sub PIN Crimp
Search Keywords: 1541800012MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154180-0012-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$178.98
5
$175.48
10
$174.61
20
$156.96
50
$138.43
100 +
$137.74
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Hook-up Wire 0.45m 26AWG 37 POS D-Sub PIN Crimp
In Stock:
25
Minimum Order:
1