Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

154180-0009-MS

Conn D-Subminiature PIN 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Search Keywords: 1541800009MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    154180-0009-MS
  • Alias/AKA:
    M83513/01-FN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Panel Mount3516
  • Gender:
    PIN3507
  • Termination Method:
    Solder Pot3529
  • Shell Size:
    C3527
  • Number of Contacts:
    37
  • Contact Plating:
    Gold3509
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154180-0009-MS RoHS compliant?
Yes, 154180-0009-MS is RoHS compliant.
What is the lead time for 154180-0009-MS?
The standard lead time for 154180-0009-MS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
18 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.32
5
$154.25
10
$141.57
20
$138.85
50
$129.77
100 +
$125.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!