- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154179-0033-MS
ITT CANNON
154179-0033-MS
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 37 POS RCP Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154179-0033-MS |
| Alias/AKA: | M83513/13-F01NP |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Hook-up Wire |
| Cable Length: | 2.768 m |
| Arrangement: | 37 Contact |