- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Mounting Brackets ›
- 154179-0020-MS
154179-0020-MS
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: 1541790020MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154179-0020-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$170.99
5
$170.13
8
$169.28
10 +
$137.60
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp
In Stock:
6
Minimum Order:
1