- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154179-0013-MS
ITT CANNON
154179-0013-MS
The 154179-0013-MS is a high-reliability, metal-shell MDM microminiature connector designed for rugged, high-density applicati ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154179-0013-MS |
| Alias/AKA: | M83513/04-F04N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Type: | Hook-up Wire |
| Cable Length: | 0.914 m |
| Arrangement: | 37 Contact |