- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154179-0004-MS
154179-0004-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 37 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 37 POS SKT Crimp
Search Keywords: 1541790004MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154179-0004-MS
-
Alias/AKA:M83513/04-F04C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Hook-up Wire
-
Cable Length:0.914 m
-
Arrangement:37 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
On Order:
50
can ship 8/17/26
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$202.53
3
$198.58
5
$198.08
10
$168.81
20 +
$159.43
Click for Quote
Log in
to unlock special pricing