- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154178-0003-MS
154178-0003-MS
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub PIN Crimp
Search Keywords: 1541780003MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154178-0003-MS
-
Alias/AKA:M83513/03-E03C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
47
can ship 8/24/26
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$134.46
5
$132.25
10
$111.88
20
$108.38
50
$99.88
100 +
$99.38
Click for Quote
Log in
to unlock special pricing