- Home ›
- All Products›
- 154177-0007-MS
154177-0007-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.012m 25AWG D-Subminiature 31 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.012m 25AWG D-Subminiature 31 POS SKT Crimp
Search Keywords: 1541770007MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154177-0007-MS
-
Alias/AKA:M83513/04-E07C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$155.77
5
$140.19
8
$122.67
10 +
$120.21
Click for Quote
Log in
to unlock special pricing