- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154177-0007
154177-0007
ITT CANNON
Cable Assembly Hook-up Wire 0.012m 25AWG D-Sub 31 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.012m 25AWG D-Sub 31 POS SKT Crimp
Search Keywords: 1541770007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154177-0007
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$127.93
5
$115.16
8
$100.76
10 +
$98.73
Click for Quote
Log in
to unlock special pricing