Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

154176-0021-MS

Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub PIN Crimp
Search Keywords: 1541760021MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154176-0021-MS
Alias/AKA: M83513/03-D12N
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154176-0021-MS RoHS compliant?
No, 154176-0021-MS is not RoHS compliant.
What is the lead time for 154176-0021-MS?
The standard lead time for 154176-0021-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$553.17
3
$471.22
5
$409.76
8
$408.73
10 +
$356.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!