Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

154176-0013

Connector D-Subminiature Hook-up Wire 0.914m 26AWG D-Subminiature 25 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature Hook-up Wire 0.914m 26AWG D-Subminiature 25 POS PIN Crimp
Search Keywords: 1541760013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154176-0013
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154176-0013 RoHS compliant?
Yes, 154176-0013 is RoHS compliant.
What is the lead time for 154176-0013?
The standard lead time for 154176-0013 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$195.69
5
$176.11
8
$154.10
10 +
$151.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!