- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154175-0056-MS
ITT CANNON
154175-0056-MS
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 25 POS RCP Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 25 POS RCP Crimp
Search Keywords: 1541750056MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0056-MS
-
Alias/AKA:M83513/25-D01NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 154175-0056-MS RoHS compliant?
Yes, 154175-0056-MS is RoHS compliant.
What is the lead time for 154175-0056-MS?
The standard lead time for 154175-0056-MS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3
$282.71
5
$208.77
8
$154.94
10 +
$151.85
Click for Quote
Log in
to unlock special pricing