- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154175-0033-MS
154175-0033-MS
ITT CANNON
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 25 POS RCP Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 25 POS RCP Crimp
Search Keywords: 1541750033MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0033-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
-
Cable Type:Hook-up Wire
-
Cable Length:2.768 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$154.10
5
$152.01
10
$151.01
20
$149.09
50
$87.45
100 +
$79.93
Click for Quote
Log in
to unlock special pricing