- Home ›
- All Products›
- 154175-0029-MS
ITT CANNON
154175-0029-MS
Cable Assembly Hook-up Wire 3.556m 24AWG Micro D-Subminiature 25 POS RCP Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 3.556m 24AWG Micro D-Subminiature 25 POS RCP Crimp
Search Keywords: 1541750029MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0029-MS
-
Alias/AKA:M83513/13-D02CP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 154175-0029-MS RoHS compliant?
No, 154175-0029-MS is not RoHS compliant.
What is the lead time for 154175-0029-MS?
The standard lead time for 154175-0029-MS is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3
$293.58
5
$216.80
8
$160.91
10 +
$157.69
Click for Quote
Log in
to unlock special pricing