- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154175-0029
154175-0029
ITT CANNON
Cable Assembly Hook-up Wire 3.556m 24AWG Micro D-Sub 25 POS RCP Crimp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 3.556m 24AWG Micro D-Sub 25 POS RCP Crimp
Search Keywords: 1541750029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0029
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$176.59
5
$158.93
8
$139.07
10 +
$136.28
Click for Quote
Log in
to unlock special pricing