- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154175-0012-MS
154175-0012-MS
ITT CANNON
The 154175-0012-MS is a 25-contact Micro-D metal shell receptacle connector with crimp contacts and 0.050-inch spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 154175-0012-MS is a 25-contact Micro-D metal shell receptacle connector with crimp contacts and 0.050-inch spacing.
Search Keywords: 1541750012MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0012-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
-
Cable Length:0.457 m
-
Cable Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$124.00
5
$119.02
10
$110.64
20
$97.05
50
$83.46
100 +
$83.05
Click for Quote
Log in
to unlock special pricing