- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154175-0001-MS
154175-0001-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG D-Subminiature 25 POS SKT Crimp
Search Keywords: 1541750001MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0001-MS
-
Alias/AKA:M83513/04-D01C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
-
Cable Length:0.457 m
-
Cable Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$261.17
3
$260.52
5
$192.38
8
$142.78
10 +
$139.92
Click for Quote
Log in
to unlock special pricing