- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 154172-0002-MS
ITT CANNON
154172-0002-MS
Connector D-Subminiature 0.914m 26AWG D-Subminiature 15 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.914m 26AWG D-Subminiature 15 POS PIN Crimp
Search Keywords: 1541720002MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154172-0002-MS |
| Alias/AKA: | M83513/03-B02C |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544422000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 154172-0002-MS RoHS compliant?
No, 154172-0002-MS is not RoHS compliant.
What is the lead time for 154172-0002-MS?
The standard lead time for 154172-0002-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$118.43
5
$116.83
10
$116.06
20
$115.77
50
$55.84
100 +
$50.56
Click for Quote
Log in
to unlock special pricing