- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 154170-0055-MS
154170-0055-MS
ITT CANNON
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: 1541700055MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0055-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
-
Cable Type:Hook-up Wire
-
Cable Length:4.368 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$227.80
5
$168.22
8
$124.85
10 +
$122.36
Click for Quote
Log in
to unlock special pricing