- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154170-0020-MS
ITT CANNON
154170-0020-MS
The 154170-0020-MS is a microminiature, rectangular connector from the MDM series, featuring a metal shell and contacts with . ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154170-0020-MS |
| Alias/AKA: | M83513/03-A11N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 9 Contact |
| Cable Length: | 0.457 m |
| Cable Type: | Hook-up Wire |