- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154170-0012-MS
ITT CANNON
154170-0012-MS
Cable Assembly Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS PIN Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154170-0012-MS |
| Alias/AKA: | M83513/03-A03N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 9 Contact |
| Cable Length: | 0.457 m |
| Cable Type: | Hook-up Wire |