- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 154170-0004-MS
154170-0004-MS
ITT CANNON
The 154170-0004-MS is a metal-shell, polarized D-sub microminiature connector with .050" contact spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 154170-0004-MS is a metal-shell, polarized D-sub microminiature connector with .050" contact spacing.
Search Keywords: 1541700004MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0004-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
-
Cable Type:Hook-up Wire
-
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$50.45
5
$45.98
10
$42.87
20
$41.12
50
$37.89
100 +
$36.08
Click for Quote
Log in
to unlock special pricing