Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

154170-0003-MS

Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: 1541700003MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154170-0003-MS
Alias/AKA: M83513/03-A03C
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 9 Contact
Body Orientation: Straight
Cable Length: 0.457 m
Cable Type: Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154170-0003-MS RoHS compliant?
No, 154170-0003-MS is not RoHS compliant.
What is the lead time for 154170-0003-MS?
The standard lead time for 154170-0003-MS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$95.53
5
$89.60
10
$87.04
20
$84.01
50
$40.32
100 +
$35.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!