- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 154170-0000-MS
154170-0000-MS
ITT CANNON
Conn D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1541700000MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0000-MS
-
Alias/AKA:M83513/01-AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Number of Contacts:9
-
Contact Plating:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$50.37
5
$35.88
10
$30.54
25
$28.94
50
$28.00
100
$27.06
250 +
$25.58
Click for Quote
Log in
to unlock special pricing