- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 154169-0013
154169-0013
ITT CANNON
Connector D-Subminiature Hook-up Wire 0.914m 26AWG D-Subminiature 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature Hook-up Wire 0.914m 26AWG D-Subminiature 9 POS SKT Crimp
Search Keywords: 1541690013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154169-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$109.63
5
$98.66
8
$86.34
10 +
$84.61
Click for Quote
Log in
to unlock special pricing