Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

154169-0011-MS

D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 9 Position - Gold Contact finish - 3.00' (914.40m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 9 Position - Gold Contact finish - 3.00' (914.40mm) Length.
Search Keywords: 1541690011MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154169-0011-MS
Alias/AKA: M83513/04-A02N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154169-0011-MS RoHS compliant?
Yes, 154169-0011-MS is RoHS compliant.
What is the lead time for 154169-0011-MS?
The standard lead time for 154169-0011-MS is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
On Order:
50   can ship 4/5/27
MOQ for out of Stock Qty:
3
21 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$137.83
3
$137.48
5
$123.73
8
$108.27
10 +
$106.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!