Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

154169-0004-MS

D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Receptacle
Search Keywords: 1541690004MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154169-0004-MS
Alias/AKA: M83513/04-A04C
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 9 Contact
Cable Type: Hook-up Wire
Cable Length: 0.914 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154169-0004-MS RoHS compliant?
No, 154169-0004-MS is not RoHS compliant.
What is the lead time for 154169-0004-MS?
The standard lead time for 154169-0004-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.78
5
$71.94
10
$63.52
20
$62.30
50
$59.06
100 +
$58.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!