- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 154169-0003-MS
ITT CANNON
154169-0003-MS
D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154169-0003-MS |
| Alias/AKA: | M83513/04-A03C |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Socket |