- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 154169-0000-MS
ITT CANNON
154169-0000-MS
Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154169-0000-MS |
| Alias/AKA: | M83513/02-AC |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Solder Pot |
| Number of Contacts: | 9 |
| Contact Plating: | Gold |