Available Replacements
Non-RoHS Equivalent
M83513/02-AC M83513/02-AC ITT CANNON
M83513/02-AC

ITT CANNON

In Stock: 101

Minimum Order: 1

View Product

ITT CANNON Authorized Distributor

154169-0000

Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1541690000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 154169-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Pot
Number of Contacts: 9
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 154169-0000 RoHS compliant?
No, 154169-0000 is not RoHS compliant.
What is the lead time for 154169-0000?
The standard lead time for 154169-0000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.90
10
$52.71
25
$36.02
50
$30.18
100
$26.28
500 +
$23.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!