- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 151290-0008
151290-0008
ITT CANNON
The 151290-0008 is an RF component from the Cannon RF GRAYMAR series, categorized under the RF50 line.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 151290-0008 is an RF component from the Cannon RF GRAYMAR series, categorized under the RF50 line.
Search Keywords: 1512900008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:151290-0008
-
Alias/AKA:1512900008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$8,847.59
5
$5,422.71
8
$3,460.55
10 +
$3,391.34
Click for Quote
Log in
to unlock special pricing