- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 144-8971-001
144-8971-001
ITT CANNON
Conn D-Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature
Search Keywords: 1448971001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:144-8971-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
489
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$4.46
50
$3.62
100
$3.61
250
$3.36
500
$2.86
1,000
$2.38
2,500
$2.17
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing