- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 143-8899-315
143-8899-315
ITT CANNON
Standard circular Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard circular Connection
Search Keywords: 1438899315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-8899-315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
63
$15.01
125
$9.31
188
$7.35
250 +
$7.21
Click for Quote
Log in
to unlock special pricing