- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-1910-001
143-1910-001
ITT CANNON
Conn Rectangular PIN 60 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 60 POS ST Panel Mount
Search Keywords: 1431910001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-1910-001
-
Alias/AKA:INS-ASSY-PIN-BKAE1-60-*KNG, INS-ASSY-PIN-BKAE1-60-KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:Pin
-
Pitch:N/A
-
Number of Contacts:60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$258.32
100
$131.94
150
$89.81
200 +
$88.01
Click for Quote
Log in
to unlock special pricing