- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-1157-001
143-1157-001
ITT CANNON
Conn Rectangular SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular SKT
Search Keywords: 1431157001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-1157-001
-
Alias/AKA:INSL-ASSY,-SKT-BKAE-4,-*KN, INSL-ASSY-SKT-BKAE-4-KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$198.92
5
$198.42
7
$197.93
13
$131.17
19
$106.58
25 +
$104.45
Click for Quote
Log in
to unlock special pricing