- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-1098-003
143-1098-003
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 1431098003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-1098-003
-
Alias/AKA:INSUL-ASSY,-SKT,-BKB3E-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$215.08
5
$214.55
7
$214.01
13
$141.83
19
$115.23
25 +
$112.93
Click for Quote
Log in
to unlock special pricing