- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-0925-002
143-0925-002
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 1430925002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-0925-002
-
Alias/AKA:DPX2NE-C8M-INS-ASSY-PIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$347.22
5
$346.35
10
$345.48
25
$344.62
50
$181.88
75
$125.08
100 +
$122.58
Click for Quote
Log in
to unlock special pricing