- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-0448-002
143-0448-002
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 1430448002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-0448-002
-
Alias/AKA:DPKB-59W7P-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2,319.94
5
$2,314.14
7
$2,308.35
13
$1,269.69
19
$887.02
25 +
$869.28
Click for Quote
Log in
to unlock special pricing