- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-0228-000
143-0228-000
ITT CANNON
Rack and Panel Connector Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Connector Rectangular
Search Keywords: 1430228000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-0228-000
-
Alias/AKA:INSUL-ASSY-DPXMA-67S-*KNG2, INSUL-ASSY-DPXMA-67S-KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$99.67
10
$99.43
25
$99.18
50
$98.93
63
$98.69
125
$52.50
188
$36.01
250 +
$35.29
Click for Quote
Log in
to unlock special pricing